- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEETHQ1C22
ELUMEETHQ1C22
Littelfuse/C&K
Right Angle Illuminated Latching Pushbutton
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEETHQ1C22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMEETHQ1C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:White,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
45
$15.11
90
$9.30
135
$7.36
180 +
$7.21
Click for Quote
Log in
to unlock special pricing