- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEESAQCO2
Littelfuse / C&K
ELUMEESAQCO2
Right Angle Illuminated Latching Pushbutton
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEESAQCO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ELUMEESAQCO2
-
Alias/AKA:ELUMEESAQC02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:11.43 x 28.2 x 6.01 mm
Product Guides
+
Frequently Asked Questions
Is ELUMEESAQCO2 RoHS compliant?
Yes, ELUMEESAQCO2 is RoHS compliant.
What is the lead time for ELUMEESAQCO2?
The standard lead time for ELUMEESAQCO2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
927
Ships today, if you order in
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$11.86
113
$11.83
225
$7.31
338
$5.78
450 +
$5.67
Click for Quote
Log in
to unlock special pricing