- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ELUMEESAQ1C22
ELUMEESAQ1C22
Littelfuse/C&K
Right Angle Illuminated Latching Pushbutton
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Right Angle Illuminated Latching Pushbutton
Search Keywords: ELUMEESAQ1C22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ELUMEESAQ1C22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3.5 A
-
Actuator Style:Square Plunger
-
Illumination:White,LED
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
You may purchase all in-stock quantity of 240
Stock lot only:
240
MOQ for In Stock Qty:
450
MOQ for out of Stock Qty:
450
Order Increment:
450
8 Weeks
can ship
7/31/26
CUSTOMERS
ALSO BOUGHT