- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EDM650AUAC0LFS
Littelfuse / C&K
EDM650AUAC0LFS
Switch Tactile N.O. SPST Dome PC Pins 0.05A 100VDC 0.2VA 6.5N Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Dome PC Pins 0.05A 100VDC 0.2VA 6.5N Thru-Hole Tray
Search Keywords: EDM650AUAC0LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:EDM650AUAC0LFS
-
Alias/AKA:EDM650GACLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:12.7 x 11.3 x 1.2 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:6.5 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/R
Product Guides
+
Frequently Asked Questions
Is EDM650AUAC0LFS RoHS compliant?
Yes, EDM650AUAC0LFS is RoHS compliant.
What is the lead time for EDM650AUAC0LFS?
The standard lead time for EDM650AUAC0LFS is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Can Ship immediately
On Order:
1,000
can ship 10/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$8.91
50
$6.11
100
$6.05
250
$6.03
500
$6.02
750
$6.00
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing