- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EDM450SACLFS
Littelfuse / C&K
EDM450SACLFS
Domes
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Domes
Search Keywords: EDM450SACLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:EDM450SACLFS
-
Alias/AKA:EDM450AGAC0LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:11.3 x 12.7 x 1.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Dome
-
Operating Force:4.5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is EDM450SACLFS RoHS compliant?
Yes, EDM450SACLFS is RoHS compliant.
What is the lead time for EDM450SACLFS?
The standard lead time for EDM450SACLFS is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
250
$12.00
500
$6.35
750
$4.47
1,000 +
$4.38
Click for Quote
Log in
to unlock special pricing