- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EDM450AUSC0LFG
Littelfuse / C&K
EDM450AUSC0LFG
Switch Tactile N.O. SPST Round Button Quick Connect 0.05A 100VDC 0.2VA 4.5N Tray
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Quick Connect 0.05A 100VDC 0.2VA 4.5N Tray
Search Keywords: EDM450AUSC0LFG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | EDM450AUSC0LFG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Dimension: | 12.7 x 11.3 x 1.2 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 4.5 N |
| Contact Rating @ Voltage: | 0.2 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is EDM450AUSC0LFG RoHS compliant?
Yes, EDM450AUSC0LFG is RoHS compliant.
What is the lead time for EDM450AUSC0LFG?
The standard lead time for EDM450AUSC0LFG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,074
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$9.98
100
$7.53
250
$6.83
625
$6.52
1,250
$6.37
1,875
$6.35
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing