- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EDM450AUAC0LFS
EDM450AUAC0LFS
Littelfuse/C&K
Switch Tactile N.O. SPST Dome Gull Wing 0.1A 100VDC 1VA 4.5N SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Dome Gull Wing 0.1A 100VDC 1VA 4.5N SMD Tray
Search Keywords: EDM450AUAC0LFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:EDM450AUAC0LFS
-
Alias/AKA:EDM450GACLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:11.3 x 12.7 x 1.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Dome
-
Operating Force:4.5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$8.87
25
$7.21
100
$6.33
250
$5.88
500
$5.60
1,000
$5.35
3,000
$5.33
5,000 +
$5.32
Click for Quote
Log in
to unlock special pricing