- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- EDGSC1LFG
Littelfuse / C&K
EDGSC1LFG
Domes
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Domes
Search Keywords: EDGSC1LFG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | EDGSC1LFG |
| Alias/AKA: | Y42A01100FPLFG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Dimension: | 11.3 x 12.7 x 1.2 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Dome |
| Operating Force: | 2.4 N |
| Contact Rating @ Voltage: | 0.2 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Product Guides
+
Frequently Asked Questions
Is EDGSC1LFG RoHS compliant?
Yes, EDGSC1LFG is RoHS compliant.
What is the lead time for EDGSC1LFG?
The standard lead time for EDGSC1LFG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
625
$7.41
1,250
$3.91
1,875
$2.69
2,500 +
$2.63
Click for Quote
Log in
to unlock special pricing