help desk software
Image is representational - see mfr. specs

Domes

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Domes
Search Keywords: EDGSC0LFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    EDGSC0LFG
  • Alias/AKA:
    Y42A00100FPLFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Dimension:
    11.3 x 12.7 x 1.2 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Dome
  • Operating Force:
    2.4 N
  • Contact Rating @ Voltage:
    0.2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks can ship 1/22/26
Backorder
Price (USD)
Qty
Unit Price
625
$6.47
1,250
$3.43
1,875
$2.41
2,500 +
$2.36
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments