Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E301MD1AV2QE

Sealed Miniature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Sealed Miniature Toggle Switch
Search Keywords: E301MD1AV2QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E301MD1AV2QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Pole Throw Configuration: 3P2T (3PDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@125VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Vertical Right Angle
Terminal Type: PC Pins
Dimension: 16.31 x 36.32 x 12.7 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E301MD1AV2QE RoHS compliant?
Yes, E301MD1AV2QE is RoHS compliant.
What is the lead time for E301MD1AV2QE?
The standard lead time for E301MD1AV2QE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$39.91
200
$21.13
300
$14.87
400 +
$14.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!