- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E225SD1ABE
Littelfuse / C&K
E225SD1ABE
Sealed Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords: E225SD1ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E225SD1ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 30.655 x 11.45 mm
Product Guides
+
Frequently Asked Questions
Is E225SD1ABE RoHS compliant?
Yes, E225SD1ABE is RoHS compliant.
What is the lead time for E225SD1ABE?
The standard lead time for E225SD1ABE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
40
$17.54
80
$10.80
120
$8.55
160 +
$8.38
Click for Quote
Log in
to unlock special pricing