Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E225MD1V3BE

Sealed Snap-acting Momentary Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords: E225MD1V3BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E225MD1V3BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Bracket Mount/Through Hole
Pole Throw Configuration: DPDT
Bushing Type: Unthreaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 16.26 x 11.43 x 26.46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E225MD1V3BE RoHS compliant?
Yes, E225MD1V3BE is RoHS compliant.
What is the lead time for E225MD1V3BE?
The standard lead time for E225MD1V3BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$14.50
40
$10.87
60
$10.15
80 +
$9.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!