- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E213MD9V91GE
E213MD9V91GE
Littelfuse/C&K
Switch Toggle ON ON Mom SP3T Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Toggle ON ON Mom SP3T Round Lever PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Search Keywords: E213MD9V91GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E213MD9V91GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON Mom
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26mm x 11.43mm x 43.18 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
On Order:
80
can ship 5/25/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$23.99
10
$23.93
20
$23.88
40
$17.90
60
$16.71
80 +
$16.38
Click for Quote
Log in
to unlock special pricing