- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E213J1V31BE3
E213J1V31BE3
Littelfuse/C&K
Sealed Miniature Rocker and Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E213J1V31BE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E213J1V31BE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:On On (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Red
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
240
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$21.65
50
$17.47
100
$16.76
240
$16.59
480
$16.02
720
$15.45
960 +
$15.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments