Image is representational - see mfr. specs

E208MD1ABE

Littelfuse/C&K

Sealed Miniature Toggle Switch

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание +
Sealed Miniature Toggle Switch
Search Keywords: E208MD1ABE
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Littelfuse/C&K
  • Артикул / №:
    E208MD1ABE
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 31.32 x 11.43 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
20
8 Weeks Можно отправить 29/7/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
20
$16.80
40
$12.60
60
$11.76
80 +
$11.53
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!