- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E208J60V7QE2
E208J60V7QE2
Littelfuse/C&K
Switch Rocker ON None Mom DPDT PC Pins Lever 7.5A 250VAC 28VDC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None Mom DPDT PC Pins Lever 7.5A 250VAC 28VDC Bulk
Search Keywords: E208J60V7QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E208J60V7QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
45
$27.39
90
$16.86
135
$13.35
180 +
$13.08
Click for Quote
Log in
to unlock special pricing