- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E203SD1V3BE
Littelfuse / C&K
E203SD1V3BE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E203SD1V3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E203SD1V3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 11.43 x 30.73 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E203SD1V3BE RoHS compliant?
Yes, E203SD1V3BE is RoHS compliant.
What is the lead time for E203SD1V3BE?
The standard lead time for E203SD1V3BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$21.98
10
$18.96
20
$18.79
40
$17.06
60
$16.98
80 +
$15.35
Click for Quote
Log in
to unlock special pricing