Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E201SD1CQE

A sealed, miniature Double Pole (DP), On-None-On toggle switch with silver contacts and PC thru-hole terminals.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
A sealed, miniature Double Pole (DP), On-None-On toggle switch with silver contacts and PC thru-hole terminals.
Search Keywords: E201SD1CQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    E201SD1CQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    80
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    7.5@125VAC 28VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 11.43 x 29.49 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E201SD1CQE RoHS compliant?
Yes, E201SD1CQE is RoHS compliant.
What is the lead time for E201SD1CQE?
The standard lead time for E201SD1CQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 371
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.46
25
$9.74
80
$9.45
160
$9.36
320
$9.27
560
$9.25
1,040 +
$9.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!