- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E201SD1ASE
Littelfuse / C&K
E201SD1ASE
Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E201SD1ASE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 36.4 x 11.43 mm
-
Operating Temperature:-30 to 85 °C