Available Replacements
ROHs Eşdeğeri
E201SD1ASE E201SD1ASE Littelfuse / C&K
E201SD1ASE

Littelfuse / C&K

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E201SD1AME

Sealed Miniature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
Sealed Miniature Toggle Switch
Search Keywords: E201SD1AME
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E201SD1AME
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 7.5@125VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Right Angle
Terminal Type: PC Pins
Dimension: 12.7 x 36.4 x 11.43 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E201SD1AME RoHS compliant?
No, E201SD1AME is not RoHS compliant.
What is the lead time for E201SD1AME?
The standard lead time for E201SD1AME is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 301
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$10.65
32
$10.31
56
$9.85
104
$9.18
256
$8.32
504
$7.79
1,000 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!