- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E201SD1ABE
Littelfuse / C&K
E201SD1ABE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E201SD1ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E201SD1ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 36.4 x 11.43 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E201SD1ABE RoHS compliant?
Yes, E201SD1ABE is RoHS compliant.
What is the lead time for E201SD1ABE?
The standard lead time for E201SD1ABE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
660
$29.60
1,320
$15.12
1,980
$10.29
2,640 +
$10.08
Click for Quote
Log in
to unlock special pricing