- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E201MYCQE
E201MYCQE
Littelfuse/C&K
Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Threads Medical Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Toggle ON None ON DPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Threads Medical Bulk
Search Keywords: E201MYCQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E201MYCQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 11.43 x 24.41 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.39
40
$9.41
80
$9.00
120
$8.73
280
$7.68
520
$6.96
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing