- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E201MD9V31GE
E201MD9V31GE
Littelfuse/C&K
Sealed Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E201MD9V31GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E201MD9V31GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 11.43 x 25.65 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
357
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$18.54
10
$18.49
20
$18.45
40
$13.84
60
$12.91
80 +
$12.66
Click for Quote
Log in
to unlock special pricing