- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E201J60V8GE2
Littelfuse / C&K
E201J60V8GE2
Switch Rocker ON None ON DPDT PC Pins Lever 7.5A 250VAC 28VDC 0.4VA Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT PC Pins Lever 7.5A 250VAC 28VDC 0.4VA Bulk
Search Keywords: E201J60V8GE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E201J60V8GE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is E201J60V8GE2 RoHS compliant?
Yes, E201J60V8GE2 is RoHS compliant.
What is the lead time for E201J60V8GE2?
The standard lead time for E201J60V8GE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$13.85
10
$13.52
40
$13.32
80
$13.03
120
$12.77
280
$12.61
520 +
$12.53
Click for Quote
Log in
to unlock special pricing