- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E201J3V8GE2
E201J3V8GE2
Littelfuse/C&K
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC 0.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC 0.4VA Bulk
Search Keywords: E201J3V8GE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E201J3V8GE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
Order Increment:
18
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
18
$21.99
36
$16.49
54
$15.39
72 +
$15.08
Click for Quote
Log in
to unlock special pricing