- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E201J1V6QE3
E201J1V6QE3
Littelfuse/C&K
Sealed Miniature Rocker and Lever Handle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E201J1V6QE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E201J1V6QE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Red
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$25.96
10
$21.17
20
$19.89
40
$18.04
60
$17.99
80 +
$16.08
Click for Quote
Log in
to unlock special pricing