- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E201J1V5GE2
Littelfuse / C&K
E201J1V5GE2
Sealed Miniature Rocker and Lever Handle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E201J1V5GE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E201J1V5GE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
Product Guides
+
Frequently Asked Questions
Is E201J1V5GE2 RoHS compliant?
Yes, E201J1V5GE2 is RoHS compliant.
What is the lead time for E201J1V5GE2?
The standard lead time for E201J1V5GE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
10
$38.39
250
$38.29
500
$38.19
1,000
$38.10
1,300
$38.00
2,600
$19.41
3,900
$13.21
5,200 +
$12.95
Click for Quote
Log in
to unlock special pricing