- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E201J11CQE22
Littelfuse / C&K
E201J11CQE22
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT PC Pins Rocker 7.5A 250VAC 28VDC Bulk
Search Keywords: E201J11CQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E201J11CQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is E201J11CQE22 RoHS compliant?
Yes, E201J11CQE22 is RoHS compliant.
What is the lead time for E201J11CQE22?
The standard lead time for E201J11CQE22 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
20
$14.10
40
$10.57
60
$9.87
80 +
$9.67
Click for Quote
Log in
to unlock special pricing