- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E125SD1AV2BE
Littelfuse / C&K
E125SD1AV2BE
Sealed Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords: E125SD1AV2BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E125SD1AV2BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:6.6 x 34.21 x 12.7 mm
Product Guides
+
Frequently Asked Questions
Is E125SD1AV2BE RoHS compliant?
Yes, E125SD1AV2BE is RoHS compliant.
What is the lead time for E125SD1AV2BE?
The standard lead time for E125SD1AV2BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
435
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$8.01
100
$7.62
250
$7.58
600
$7.56
1,200
$7.54
1,800
$7.52
2,400 +
$7.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT