Available Replacements
RoHS-equivalent
E121SD1AV3RE E121SD1AV3RE Littelfuse / C&K
E121SD1AV3RE

Littelfuse / C&K

In Stock: 0

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E121SD1AV3LE

Sealed Snap-acting Momentary Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords: E121SD1AV3LE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E121SD1AV3LE
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Unthreaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Vertical Right Angle
Dimension: 6.6 x 34.21 x 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E121SD1AV3LE RoHS compliant?
No, E121SD1AV3LE is not RoHS compliant.
What is the lead time for E121SD1AV3LE?
The standard lead time for E121SD1AV3LE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$12.28
250
$7.56
375
$5.98
500 +
$5.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!