Image is representational - see mfr. specs

E121SD1AGE

Littelfuse/C&K

The E121SD1AGE is a sealed, single-pole double-throw (SPDT) momentary pushbutton switch with right-angle PC thru-hole terminat ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
The E121SD1AGE is a sealed, single-pole double-throw (SPDT) momentary pushbutton switch with right-angle PC thru-hole terminations.
Search Keywords: E121SD1AGE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    E121SD1AGE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    12.7 x 26.845 x 6.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.46
10
$12.46
25
$11.64
40
$11.58
80
$10.22
120
$10.17
160 +
$9.69
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!