- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E121SD1A3RE
Littelfuse / C&K
E121SD1A3RE
Sealed Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords: E121SD1A3RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E121SD1A3RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 26.85 x 6.6 mm
Product Guides
+
Frequently Asked Questions
Is E121SD1A3RE RoHS compliant?
Yes, E121SD1A3RE is RoHS compliant.
What is the lead time for E121SD1A3RE?
The standard lead time for E121SD1A3RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
20
$14.54
40
$10.91
60
$10.18
80 +
$9.98
Click for Quote
Log in
to unlock special pricing