- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E121SD1A3GE
E121SD1A3GE
Littelfuse/C&K
Sealed Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords: E121SD1A3GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E121SD1A3GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 26.85 x 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$20.16
10
$20.10
25
$20.06
40
$20.01
80
$12.31
120
$9.75
160 +
$9.56
Click for Quote
Log in
to unlock special pricing