- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E121MD1AV3GE
E121MD1AV3GE
Littelfuse/C&K
Sealed Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Sealed Snap-acting Momentary Pushbutton Switches
Search Keywords: E121MD1AV3GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E121MD1AV3GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
-
Dimension:6.6 x 35.48 x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Can Ship immediately
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
33
$19.09
40
$19.05
80
$11.72
120
$9.28
160 +
$9.09
Click for Quote
Log in
to unlock special pricing