Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E112SD1V3BE

Sealed Momentary Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Momentary Pushbutton Switches
Search Keywords: E112SD1V3BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    E112SD1V3BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    16.26 x 8.13 x 23.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E112SD1V3BE RoHS compliant?
Yes, E112SD1V3BE is RoHS compliant.
What is the lead time for E112SD1V3BE?
The standard lead time for E112SD1V3BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
On Order:
240   can ship 11/13/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.52
10
$13.88
25
$12.13
40
$11.34
80
$10.80
120
$10.40
160 +
$10.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!