- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E112SD1V31GE
Littelfuse / C&K
E112SD1V31GE
Sealed Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Momentary Pushbutton Switches
Search Keywords: E112SD1V31GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E112SD1V31GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:16.26 x 8.13 x 23.72 mm
Product Guides
+
Frequently Asked Questions
Is E112SD1V31GE RoHS compliant?
Yes, E112SD1V31GE is RoHS compliant.
What is the lead time for E112SD1V31GE?
The standard lead time for E112SD1V31GE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$12.02
25
$11.99
40
$11.95
80
$8.97
120
$8.36
160 +
$8.20
Click for Quote
Log in
to unlock special pricing