Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E112SD1CQE

Sealed Momentary Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Sealed Momentary Pushbutton Switches
Search Keywords: E112SD1CQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: E112SD1CQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Unthreaded
Switch Configuration: ON Mom
Contact Rating @ Voltage: 4A@125VAC 28 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 12.7 x 6.6 x 22.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E112SD1CQE RoHS compliant?
Yes, E112SD1CQE is RoHS compliant.
What is the lead time for E112SD1CQE?
The standard lead time for E112SD1CQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.99
10
$13.35
25
$11.20
40
$10.19
80
$9.22
120
$9.20
160 +
$8.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!