- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E112SD1AV2BE
Littelfuse / C&K
E112SD1AV2BE
Sealed Momentary Pushbutton Switches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | E112SD1AV2BE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Unthreaded |
| Switch Configuration: | ON Mom |
| Contact Rating @ Voltage: | 0.4A@20VAC 20 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Vertical Right Angle |
| Dimension: | 6.6 x 32.57 x 12.7 mm |