- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E112SD1AQE
Littelfuse / C&K
E112SD1AQE
Sealed Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Sealed Momentary Pushbutton Switches
Search Keywords: E112SD1AQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E112SD1AQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:4A@125VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:12.7 x 25.58 x 6.6 mm
Product Guides
+
Frequently Asked Questions
Is E112SD1AQE RoHS compliant?
Yes, E112SD1AQE is RoHS compliant.
What is the lead time for E112SD1AQE?
The standard lead time for E112SD1AQE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$6.21
80
$6.06
160
$5.97
320
$5.88
560
$5.81
1,040 +
$5.73
Click for Quote
Log in
to unlock special pricing