Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E112SD1AGE

Sealed Momentary Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Momentary Pushbutton Switches
Search Keywords: E112SD1AGE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    E112SD1AGE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    80
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    12.7 x 25.58 x 6.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E112SD1AGE RoHS compliant?
Yes, E112SD1AGE is RoHS compliant.
What is the lead time for E112SD1AGE?
The standard lead time for E112SD1AGE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 473
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
8 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.03
10
$12.70
25
$11.09
40
$10.37
80
$10.05
120
$9.95
160 +
$9.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!