- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- E112MD1AGE
E112MD1AGE
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Switch Push Button ON Mom SPDT Round Plunger 4A 125VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: E112MD1AGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E112MD1AGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Through Hole13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Unthreaded13741
-
Switch Configuration:ON Mom13768
-
Contact Rating @ Voltage:0.413752A@20VAC 20VDC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:PC Pins13770
-
Body Orientation:Right Angle13740
-
Dimension:12.7mm x 28.3mm x 6.613763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
8 Weeks
can ship
7/6/26