- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E108SD1CBE
Littelfuse / C&K
E108SD1CBE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E108SD1CBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E108SD1CBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 29.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E108SD1CBE RoHS compliant?
Yes, E108SD1CBE is RoHS compliant.
What is the lead time for E108SD1CBE?
The standard lead time for E108SD1CBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$9.17
40
$8.31
80
$7.94
120
$7.71
280
$7.29
520
$5.23
1,000 +
$5.09
Click for Quote
Log in
to unlock special pricing