- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E108SD1ASE
Littelfuse / C&K
E108SD1ASE
Switch Toggle ON None Mom SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
View Datasheet Accessories
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description
+
Switch Toggle ON None Mom SPDT Round Lever PC Pins 7.5A 250VAC 28VDC PC Mount with Bracket
Search Keywords: E108SD1ASE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E108SD1ASE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 32.59 x 6.6 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E108SD1ASE discontinued?
Yes, E108SD1ASE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is E108SD1ASE RoHS compliant?
Yes, E108SD1ASE is RoHS compliant.
What is the lead time for E108SD1ASE?
The standard lead time for E108SD1ASE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.