- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E107SYCBE
E107SYCBE
Littelfuse/C&K
Sealed Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E107SYCBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:E107SYCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 29.49 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.93
25
$6.58
80
$6.43
160
$6.29
320
$6.17
560
$6.09
1,040 +
$6.05
Click for Quote
Log in
to unlock special pricing