- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- E105SD1V31BE
Littelfuse / C&K
E105SD1V31BE
Sealed Miniature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Miniature Toggle Switch
Search Keywords: E105SD1V31BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E105SD1V31BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.26 x 8.13 x 30.73 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is E105SD1V31BE RoHS compliant?
Yes, E105SD1V31BE is RoHS compliant.
What is the lead time for E105SD1V31BE?
The standard lead time for E105SD1V31BE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$12.51
40
$9.38
60
$8.75
80 +
$8.58
Click for Quote
Log in
to unlock special pricing