Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E105SD1ALE

Sealed Miniature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Miniature Toggle Switch
Search Keywords: E105SD1ALE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    E105SD1ALE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    80
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    12.7 x 32.59 x 6.6 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces E105SD1ALE?
The recommended replacement for E105SD1ALE is E105SD1ARE from Littelfuse / C&K, available from OnlineComponents.com.
Is E105SD1ALE RoHS compliant?
Yes, E105SD1ALE is RoHS compliant.
What is the lead time for E105SD1ALE?
The standard lead time for E105SD1ALE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
12 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.64
10
$14.54
20
$14.40
40
$13.46
60
$13.04
80 +
$12.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!