- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E105J3V3QE2
Littelfuse / C&K
E105J3V3QE2
Sealed Miniature Rocker and Lever Handle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E105J3V3QE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E105J3V3QE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Long Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is E105J3V3QE2 RoHS compliant?
Yes, E105J3V3QE2 is RoHS compliant.
What is the lead time for E105J3V3QE2?
The standard lead time for E105J3V3QE2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$15.91
36
$11.93
54
$11.14
72 +
$10.91
Click for Quote
Log in
to unlock special pricing