- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- E105J2ZQE2
Littelfuse / C&K
E105J2ZQE2
Sealed Miniature Rocker and Lever Handle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E105J2ZQE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:E105J2ZQE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:7.5@125VAC 28VDC A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is E105J2ZQE2 RoHS compliant?
Yes, E105J2ZQE2 is RoHS compliant.
What is the lead time for E105J2ZQE2?
The standard lead time for E105J2ZQE2 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$13.09
40
$9.82
60
$9.16
80 +
$8.98
Click for Quote
Log in
to unlock special pricing