Image is representational - see mfr. specs

E105J2V3QE2

Littelfuse/C&K

Sealed Miniature Rocker and Lever Handle Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E105J2V3QE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    E105J2V3QE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    7.5@125VAC 28VDC A
  • Actuator Style:
    Lever
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
8 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$18.28
15
$22.74
20
$17.19
40
$14.62
60
$14.54
80 +
$14.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!