Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

E105J21ZBE22

Sealed Miniature Rocker and Lever Handle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Sealed Miniature Rocker and Lever Handle Switch
Search Keywords: E105J21ZBE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    E105J21ZBE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Lever
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E105J21ZBE22 RoHS compliant?
Yes, E105J21ZBE22 is RoHS compliant.
What is the lead time for E105J21ZBE22?
The standard lead time for E105J21ZBE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
8 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
11
$14.13
20
$13.91
40
$12.79
60
$12.39
80 +
$12.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!